VELCRO® Brand E001025330F1825 Stick On Tape Loop PS 18 - 25mm x 25m - Black

MPN
E001025330F1825
EAN-13
2050001746542
Order Code
54-6205
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

This black stick on tape loop PS18 25mm x 25m is recommended for smooth surfaces, both indoor or outdoor use.

A high quality, versatile tape with high temperature resistance which can be used for affixing products to surfaces, such as mounting displays at exhibitions under hot lights. Can also be used on PVC, vinyl and other surfaces including metal, glass, wood, plastic and card.


  • Colour: Black
  • Length: 25m
  • Width: 25mm
  • Loop only
  • Manufacturer's part E001025330F1825
Type Hook & Loop Tape
Width 25mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot