VELCRO® Brand 228020330999200 ONE-WRAP Strap® 200mm x 20mm - Black - 750 Pieces

MPN
228020330999200-750
EAN-13
2050001257208
Order Code
54-3440
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £260.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This pack of 750 black ONE-WRAP Straps® 200mm x 20mm has been designed to provide simple bundling of computer, phone and audio cables. Easy to use and ideal for tidying up messy areas within the workplace, office or home - for instance, they can also be used to bundle tools or flowers.
  • Low-cost cable management solution
  • Easy to use and re-use
  • Holds securely
  • Colour: Black
  • Width: 20mm
  • Length: 200mm
  • Content: 750 pieces
  • Manufacturer's part 228020330999200
Type Hook-and-loop cable tie
Width 20mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot