VDE Diagonal Cutter 140mm

KNIPEX Brand: KNIPEX

The Knipex 70 06 Series Diagonal Cutters are fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. With a narrow head style for use in confined areas. The head is made from forged, vanadium electric steel, multi stage oil-hardened. Chrome plated finish. High-quality material and precise workmanship for long service life.

Precision cutting edges for soft and hard wire. The cutting edges additionally induction hardened, approx. 62 HRC. Precision cutting edges for soft and hard wire. Provides clean cutting of thin copper wires, also at the cutting-edge tips. The indispensable diagonal cutter for all-round use.

1 x Knipex VDE Diagonal Cutters 140mm

Specification

Cutting Capacity: Hard: 1.8mm, Medium: 2.5mm, Soft: 4.0mm

Description Image Product Buy Pricing (Ex VAT) Length Bevel Handles Handles Feature Head IEC Style Surface Type ESD Safe VDE Safe
Knipex 70 06 140 SB VDE Diagonal Cutter 140mm
Knipex 70 06 140 SB VDE Diagonal Cutter 140mm
Standard range
Order code: 96-4178
MPN: 70 06 140 SB

Despatched within 4 working days - 15 in stock
1+ £28.11
Price per unit Ex VAT
140mm Plier No Yes
Knipex 70 06 160 SB VDE Diagonal Cutter 160mm
Knipex 70 06 160 SB VDE Diagonal Cutter 160mm
Standard range
Order code: 96-4179
MPN: 70 06 160 SB

Despatched within 2 working days - 5 in stock
1+ £30.24
Price per unit Ex VAT
160mm Plier No Yes
Knipex 70 06 180 SB VDE Diagonal Cutter 180mm
Knipex 70 06 180 SB VDE Diagonal Cutter 180mm
Standard range
Order code: 96-4180
MPN: 70 06 180 SB

Despatched within 4 working days - 100 in stock
1+ £34.05
Price per unit Ex VAT
180mm cutting edges with bevel insulated with multi-component grips, VDE-tested VDE, chrome-plated IEC 60900 with bevel chrome-plated Plier No Yes

Trustpilot