Knipex 70 06 180 SB VDE Diagonal Cutter 180mm

MPN
70 06 180 SB
Brand
KNIPEX
EAN-13
4003773012627
Order Code
96-4180
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    140mm 160mm 180mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Knipex 70 06 Series Diagonal Cutters are fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. With a narrow head style for use in confined areas. The head is made from forged, vanadium electric steel, multi stage oil-hardened. Chrome plated finish. High-quality material and precise workmanship for long service life.

Precision cutting edges for soft and hard wire. The cutting edges additionally induction hardened, approx. 62 HRC. Precision cutting edges for soft and hard wire. Provides clean cutting of thin copper wires, also at the cutting-edge tips. The indispensable diagonal cutter for all-round use.

1 x Knipex VDE Diagonal Cutters 180mm

Cutting Capacity: Hard: 2.5mm, Medium: 3.0mm, Soft: 4.0mm


Type Plier
ESD Safe No
Length 180mm
VDE Safe Yes
Bevel cutting edges with bevel
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
Head chrome-plated
IEC IEC 60900
Style with bevel
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot