Knipex 70 06 160 SB VDE Diagonal Cutter 160mm

MPN
70 06 160 SB
Brand
KNIPEX
EAN-13
4003773011774
Order Code
96-4179
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    140mm 160mm 180mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Knipex 70 06 Series Diagonal Cutters are fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. With a narrow head style for use in confined areas. The head is made from forged, vanadium electric steel, multi stage oil-hardened. Chrome plated finish. High-quality material and precise workmanship for long service life.

Precision cutting edges for soft and hard wire. The cutting edges additionally induction hardened, approx. 62 HRC. Precision cutting edges for soft and hard wire. Provides clean cutting of thin copper wires, also at the cutting-edge tips. The indispensable diagonal cutter for all-round use.

1 x Knipex VDE Diagonal Cutters 160mm

Cutting Capacity: Hard: 2.0mm, Medium: 2.8mm, Soft: 4.0mm


Type Plier
ESD Safe No
Length 160mm
VDE Safe Yes

Reviews

Be the first to submit a review

Trustpilot