Vaughan 569-30 BS250D Bear (Pull) Saw Double Ended Blade 250mm (10in)

MPN
569-30
Brand
Vaughan
EAN-13
0051218569308
Order Code
97-5156
Country of Origin
Japan
  • Not for sale to persons under age of 18 18+

Discontinued


The Vaughan Double edged Japanese-style 'Bear' saw that cuts on the pull stroke. Made from spring steel and plated for rust resistance. It is highly flexible to allow flush cutting. The blade is interchangeable with other 'Bear' Saw blades and locks securely, yet can be easily disassembled for convenient storage.

The specially ground, triple edged teeth are impulse hardened to retain sharpness.

Available in: 150mm (6in) and 250mm (10in) blade lengths.

Made in Japan.

The Vaughan BS250D Bear Saw has the following specifications:

Blade Length: 250mm (10in).
Total Length: 585mm (23in).


Type Saw
Length 150mm

Trustpilot