Vaughan 108-15 R24 Curved Claw Nail Hammer All Steel Smooth Face 680g (24oz)

MPN
108-15
Brand
Vaughan
EAN-13
0051218108156
Order Code
97-5167
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    570g 680g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Vaughan Curved Claw Nail Hammer is an all steel curved claw hammer with full-polished head with an octagon neck and a round face. Forged from high-carbon steel with patented Shock-Blok™ plug in its head using hickory and rubber to absorb shock. For comfort and control, it has an exclusive air cushioned, slip-resistant grip.

Sizes: 450g (16oz), 570g (20oz) and 680g (24oz).

Made in the USA.

The Vaughan R24 Curved Claw Nail Hammer has the following specifications:
Weight: 680g (24 oz).
Handle length: 355mm (14 inch).


Type Claw Hammers
Weight 680g
Handle Material Hickory
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot