varybond VA3 12-43 Screw Locking Varnish 50ml Medium Strength DIN EN 751-1

Image Representative of Range

varybond VA3 12-43 Screw Locking Varnish 50ml Medium Strength DIN EN 751-1

MPN
VA3 12-43
Brand
varybond
EAN-13
4024213312435
Order Code
13-3462
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

Varybond's 12-43 VA3 screw locking varnish is a medium-strength adhesive designed to secure threaded fasteners. This varnish prevents loosening due to vibration and offers reliable performance in various mechanical applications. It is ideal for use in automotive, aerospace, and industrial settings to ensure secure assemblies.
Type Screw locking varnish
Strength Medium
Volume 50ml
Maximum Temperature +150°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot