varybond 12-71 VA3 Screw Locking Varnish High Strength 50ml

Image Representative of Range

varybond 12-71 VA3 Screw Locking Varnish High Strength 50ml

MPN
VA3 12-71
Brand
varybond
EAN-13
4024213312718
Order Code
13-3463
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Varybond's VA3 12-71 is a high-strength screw locking varnish designed to secure and seal threaded components. This adhesive is ideal for preventing loosening due to vibrations, making it suitable for engineering and automotive applications. The product comes in a 50 ml bottle, providing a reliable solution for maintaining the integrity of assembled parts.
Type Screw locking varnish
Strength High
Volume 50ml
Maximum Temperature -55°C
Min. temperature +150°C

Reviews

Be the first to submit a review

Trustpilot