Varta V23GA Alkaline 23A 12V 50mAh Battery

MPN
4223101401
Brand
Varta
EAN-13
4008496261628
Order Code
57-8398
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 104 availableBack-order availability date - 17/11/2026

These Varta alkaline camera batteries are ideal for use in photo, film and flash equipment. They have extra short recycling times and so produce an impressive number of flashes per charge.
  • Alternative battery types: A23, E23A,V23A,V23PX,V23GA, L1028, MN21, G23A, GP23A, WE23A, CA20, UM23A, LR23A, LRV08, RVO8, MS21, K23A, 8LR932, 8LR23, 3LR50, 23AE, A23S, P23GA,VR22, 8F10R, MN23, PX23, EPX23, KX23, RPX23, 4NR23, R23A
  • Battery & PSU technology: Alkali-manganese
  • Battery size: 23A
  • Capacity: 50mAh
  • Dimensions, height: 28mm
  • Dimensions, Ø: 10mm
  • Manufacturer type:V23GA
  • Voltage: 12V
  • Weight: 7.5 g
Type 23A
Capacity 50mAh
Chemistry Alkaline
Dimensions (H x W x D) 10 x 28mm
Pack Size 1
Terminal Type Standard
Colour Multicolour
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot