Varta Max Tech Alkaline AAA 1.5V Battery Pack of 4

MPN
4703101404
Brand
Varta
EAN-13
4008496104734
Order Code
57-8107
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.61
10+ £2.41
50+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 273 availableBack-order availability date - 04/12/2026

VARTA Max Tech provides a flexible energy release, tuned to the changing requirements of high-tech devices such as digital cameras, MP3/MP4-players, electronic dictaphones, pocket computers, etc. Works up to 50% longer as compared to the conventional alkaline-manganese batteries in high-current consumers.
  • Alternative battery types: LR03, AAA, LR3, AM4M8A, AM4, S, MN2400, 824, E92, LR03N, 24A, K3A, R3, R03, 7526, UM4, Micro,V2500PX
  • Battery & PSU technology: Alkali-manganese
  • Battery size: AAA
  • Battery type (category): AAA battery
  • Content: 4 pc(s)
  • Dimensions, height: 44.5mm
  • Dimensions, Ø: 10.5mm
  • Voltage: 1.5V
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot