Varta Lithium CR2 3V 920mAh Camera Battery

MPN
6206301401
Brand
Varta
EAN-13
4008496537365
Order Code
57-8388
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 11/11/2026

Equipped with a long service life. Especially suitable for cameras with motor and built-in flash. Lithium batteries are characterized by high energy density and minimal self-discharge.


  • Alternative battery types: EL1CR2, KCR2, RLCR2, DLCR2, DLCR2B, DR2R, RLCR2-L, 5046LC, CR17355
  • Battery & PSU technology: Lithium
  • Battery size: CR2
  • Battery type (category): Camera battery
  • Capacity (mAh, Ah): 920 mAh
  • Dimensions, height: 27mm
  • Dimensions, Ø: 15.6mm
  • Type (manufacturer type): CR2
  • Voltage: 3V
Type CR2
Capacity 920mAh
Chemistry Lithium
Dimensions (H x W x D) 15.6 x 27mm
Pack Size 1
Terminal Type Standard
Voltage 3V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot