Varta Lithium CR1620 3V 70mAh Button Cell Battery

MPN
6620101401
Brand
Varta
EAN-13
4008496276936
Order Code
57-8413
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 101 availableBack-order availability date - 03/12/2026

This Varta lithium CR 3V button cell battery can be used for typical applications such as: Wristwatches, databases, pocket calculators, film and photo equipment, etc.
  • Alternative battery types: BR1620, DL1620, ECR1620, KCR1620, KL1620, KECR1620, LM1620, 5009LC, EA, 280-208, L08
  • Battery & PSU technology: Lithium
  • Battery size: CR1620
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 70mAh
  • Dimensions, height: 2mm
  • Dimensions, Ø: 16mm
  • Voltage: 3V
  • Weight: 1.2 g
Type CR1620
Capacity 70mAh
Chemistry Lithium
Dimensions (H x W x D) 16 x 2.0mm
Pack Size 1
Terminal Type Standard
Voltage 3V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot