Varta Lithium CR123A 3V 1600mAh Camera Battery

MPN
6205301401-1
Brand
Varta
EAN-13
4008496537280
Order Code
57-8389
  • E
    RoHS Exempt
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 14 in stockAdditional quantity lead time 5 weeks

Equipped with a long service life. Especially suitable for cameras with motor and built-in flash. Lithium batteries are characterized by high energy density and minimal self-discharge.


  • Alternative battery types: EL123AP, K123LA, RL123A, EL123A, DL123A, 5018LC, LR123,VL123, CR17345
  • Battery & PSU technology: Lithium
  • Battery size: CR123A
  • Battery type (category): Camera battery
  • Capacity (mAh, Ah): 1600 mAh
  • Dimensions, height: 33.4mm
  • Dimensions, Ø: 17mm
  • Type (manufacturer type): CR 123A
  • Voltage: 3V
Type CR123A
Capacity 1600mAh
Chemistry Lithium
Dimensions (H x W x D) 17 x 34mm
Pack Size 1
Terminal Type Standard
Dimensions height: 33.4mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot