Varta Lithium CR Camera Batteries

Varta Brand: Varta

Varta lithium CR camera batteries are equipped with a long service life. Especially suitable for cameras with motor and built-in flash. Lithium batteries are characterized by high energy density and minimal self-discharge.

  • Battery & PSU technology: Lithium
  • Battery type: Camera battery
Description Image Product Buy Pricing (Ex VAT) Type Dimensions (H x W x D) Dimensions Voltage Capacity Chemistry Pack Size Terminal Type
Varta Lithium CR123A 3V 1600mAh Camera Battery
Varta Lithium CR123A 3V 1600mAh Camera Battery
Standard range
Order code: 57-8389
MPN: 6205301401-1

Despatched same day - 16 in stockAdditional quantity lead time 14 days
2+ £3.38
Price per unit Ex VAT
CR123A 17 x 34mm height: 33.4mm 3V 1600mAh Lithium 1 Standard
Varta 06204301401 Lithium CR-P2 6V 1600mAh Camera Battery
Varta 06204301401 Lithium CR-P2 6V 1600mAh Camera Battery
Extended range
Order code: 57-8390
MPN: 06204301401

Back order - 839 availableBack-order availability date - 12/10/2026
1+ £5.77
Price per unit Ex VAT
CR-P2 35 x 19.5 x 36mm height: 36mm 6V 1600mAh Lithium 1 Standard

Trustpilot