Varta Lithium CR1220 3V 35mAh Button Cell Battery

MPN
6220101401
Brand
Varta
EAN-13
4008496276899
Order Code
57-8410
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 3,648 availableBack-order availability date - 03/12/2026

This Varta lithium CR 3V button cell battery can be used for typical applications such as: Wristwatches, databases, pocket calculators, film and photo equipment, etc.
  • Alternative battery types: BR1220, DL1220, ECR1220, KCR1220, KL1220, KECR1220, LM1220, 5012LC, PA, SB-T13, L04
  • Battery & PSU technology: Lithium
  • Battery size: CR1220
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 35mAh
  • Dimensions, height: 2mm
  • Dimensions, Ø: 12.5mm
  • Voltage: 3V
  • Weight: 0.8 g
Type CR1220
Capacity 35mAh
Chemistry Lithium
Dimensions (H x W x D) 12 x 2.0mm
Pack Size 1
Terminal Type Standard
Voltage 3V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot