Varta Lithium CR 1/3 N SLF 3V 170mAh Battery Cell PCB Pins

MPN
6131-1
Brand
Varta
EAN-13
2050000212970
Order Code
57-6340
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 4 weeks


Varta Lithium CR 1/3 N SLF 3V 170mAh PCB pins battery cell with an operating temperature of -55 to +70°C.
  • Alternative battery types: 1/3N, CR1/3N, CR11108, 4LR44, DL1/3N, 2L76, CR1-3N, K58, K58L, 5008LC, 2LR76, GL2-76, LiM110
  • Battery & PSU technology: Lithium
  • Battery size: CR1/3 N, PCB Pins
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 170mAh
  • Connector (batteries): Contact retainers
  • Dimensions, height: 10mm
  • Dimensions, Ø: 13mm
  • Temperature range: -55 to +70 °C
  • Voltage: 3V
Type CR1/3N
Capacity 170mAh
Chemistry Lithium
Dimensions (H x W x D) 11.6 x 10.8mm
Pack Size 1
Terminal Type Solder Tags
Temperature Range -55 to +70°C
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot