Varta Lithium 2CR5 6V 1600mAh Camera Battery

Order Code:

57-8391

Brand: Varta MPN: 6203301401 EAN-13: 4008496537204
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
481 available to back orderBack-order availability date - 09/05/2026

Equipped with a long service life. Especially suitable for cameras with motor and built-in flash. Lithium batteries are characterized by high energy density and minimal self-discharge.
  • Alternative battery types: EL2CR5, KL2CR5, EL2CR5BP, RL2CR5, DL245, DL345, 2CR5M, 5032LC, 245
  • Battery & PSU technology: Lithium
  • Battery size: 2CR5
  • Battery type (category): Camera battery
  • Capacity (mAh, Ah): 1600 mAh
  • Dimensions, height: 45mm
  • Dimensions, length: 34mm
  • Dimensions, width: 17mm
  • Type (manufacturer type): 2CR5
  • Voltage: 6V
Type 2CR5
Capacity 1600mAh
Chemistry Lithium
Dimensions (H x W x D) 34 x 17 x 45mm
Pack Size 1
Terminal Type Standard
Voltage 6V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot