Varta High Energy Alkaline AAA 1.5V Battery Pack of 10

MPN
4903121461
Brand
Varta
EAN-13
4008496626878
Order Code
57-8106
View Full Product Range (4)

Discontinued


The power dwarfs of Varta for use in power-intensive devices such as toys, audio devices, electronic games, etc.
  • Alternative battery types: LR03, AAA, LR3, AM4M8A, AM4, S, MN2400, 824, E92, LR03N, 24A, K3A, R3, R03, 7526, UM4, Micro,V2500PX
  • Battery & PSU technology: Alkali-manganese
  • Battery size: AAA
  • Battery type (category): AAA battery
  • Content: 10 pc(s)
  • Dimensions, height: 44.5mm
  • Dimensions, Ø: 10.5mm
  • Voltage: 1.5V
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 10
Terminal Type Standard
Voltage 1.5V

Trustpilot