Varta CR2/3AA 3V 1350mAh Lithium Battery Cell Tagged

MPN
6237LF
Brand
Varta
EAN-13
2050000212888
Order Code
57-8424
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 69 availableBack-order availability date - 21/11/2026

Slimline battery with a -55 to +75 °C temperature range.
  • Battery & PSU technology: Lithium
  • Battery size: CR2/3AA, Tagged
  • Capacity (mAh, Ah): 1350 mAh
  • Dimensions, height: 33.5mm
  • Dimensions, Ø: 14.75mm
  • Temperature range: -55 to +75 °C
  • Voltage: 3V

Not rechargeable.
Type CR2/3AA
Capacity 1350mAh
Chemistry Lithium
Dimensions (H x W x D) 14.45 x 33.1mm
Pack Size 1
Terminal Type Solder Tags
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot