Varta BMIGVS4006BOX AA Batteries Alkali-manganese 1.5V Non-Rechargeable 24 pcs

MPN
BMIGVS4006BOX
Brand
Varta
EAN-13
4250175814391
Order Code
18-4158
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £11.88 £10.92
10+ £9.91
50+ £9.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Varta's BMIGVS4006BOX contains AA batteries designed with alkali-manganese chemistry and delivers a nominal voltage of 1.5 volts. These non-rechargeable batteries have a capacity ranging from 2600 mAh to 2970 mAh, perfectly suited for devices requiring reliable, consistent power. Encased in a box containing 24 units, the Varta Mingon LR6 batteries are engineered for a variety of applications, including remote controls, flashlights, and portable electronic instruments where long shelf life and dependable performance are critical. The robust construction and stable discharge characteristics make them ideal for both professional and consumer-grade equipment.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 24
Terminal Type Standard
Content 24
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type Battery box
Rechargeable No
Size AA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot