Varta BMICVS4003BOX Micro LR03 Battery Alkali-manganese 1.5V 24 pcs

MPN
BMICVS4003BOX
Brand
Varta
EAN-13
4250175814384
Order Code
18-4157
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £11.53 £10.59
10+ £9.62
50+ £9.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Varta's BMICVS4003BOX is a package of Micro LR03 batteries, engineered with alkali-manganese chemistry to deliver a nominal voltage of 1.5 V. This box contains 24 pieces, each offering a capacity ranging between 1200 mAh and 1300 mAh, suitable for devices requiring consistent and reliable power output. Primarily designed as non-rechargeable batteries, they are ideal for use in engineering applications such as remote controls, wireless sensors, and low-power electronic devices where longevity and steady voltage are critical. Varta ensures these batteries maintain performance in fluctuating environmental conditions, making them a dependable choice for both professional and consumer electronics.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 24
Terminal Type Standard
Content 24
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type Battery box
Rechargeable No
Size AAA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot