Varta Alkaline Size C 1.5V High Energy Battery Pack of 2

MPN
4914121412
Brand
Varta
EAN-13
4008496559312
Order Code
57-6344
View Full Product Range (2)

Discontinued


The power dwarfs of Varta for use in power-intensive devices such as toys, audio devices, electronic games, etc.
  • Alternative battery types: LR15, C, AM2, L, MN1400, 814, E93, LR14N, 14A, KC, R14, BA3042, U7522, UM2, 1/2 Torcia
  • Battery & PSU technology: Alkali-manganese
  • Battery size: C
  • Battery type (category): C battery
  • Content: 2 pc(s)
  • Dimensions, height: 49.5mm
  • Dimensions, Ø: 25.5mm
  • Voltage: 1.5V
Type C
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 2
Terminal Type Standard
Voltage 1.5V

Trustpilot