Varta Alkaline 4.5V 6100mAh Battery

MPN
4912121411
Brand
Varta
EAN-13
4008496559947
Order Code
57-6339
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.45 £4.94
10+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 853 availableBack-order availability date - 04/12/2026

For use in power-intensive devices such as toys, audio devices, electronic games, etc.
  • Alternative battery types: 3R12, 3LR12, 1203,V4912, MN1203, 312G, LR12, 4,5V Block
  • Battery & PSU technology: Alkali-manganese
  • Battery size: 4.5V (1203)
  • Battery type (category): 4.5V battery
  • Capacity (mAh, Ah): 6100mAh
  • Dimensions, depth: 22mm
  • Dimensions, height: 66mm
  • Dimensions, width: 62mm
  • Voltage: 4.5V
Type 4.5V
Capacity 6100mAh
Chemistry Alkaline
Dimensions (H x W x D) 62 x 66 x 22mm
Pack Size 1
Terminal Type Standard
Voltage 4.5V

Reviews

Be the first to submit a review

Trustpilot