Varta 6732101401 Button Cell 3 V Cr3032 Lithium Non-Rechargeable 1Pc Blister Pck

MPN
6732101401
Brand
Varta
EAN-13
4008496133178
Order Code
18-4155
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.58
10+ £2.39
50+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Varta 6732101401 features a CR3032 lithium button cell designed with a nominal voltage of 3 volts, packaged individually in a blister pack. This coin cell demonstrates reliable performance in low-drain and memory backup applications, making it ideal for devices such as calculators, watches, and small electronics requiring a consistent power source over extended periods. With its compact form factor and high energy density, it serves as an efficient component for both consumer electronics and specialised industrial uses. Varta's commitment to precision engineering ensures that this non-rechargeable battery provides dependable operation in environments where consistent power delivery is critical.
Type CR2032
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 1
Terminal Type Standard
Content 1
Product Type Button cell
Rechargeable No
Size CR 3032
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot