Varta 6477101401 CR2477 Coin Cell 3V 850mAh High Energy Reliable

MPN
6477101401
Brand
Varta
EAN-13
4008496979400
Order Code
08-0954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 228 availableBack-order availability date - 03/10/2026

The Varta Button Cell CR 2477 is a 3-volt lithium battery with a capacity of 850 mAh, ideal for long-lasting power. Manufactured by Varta, this button cell is suitable for devices such as pocket calculators and wristwatches. Its compact size makes it perfect for portable electronics requiring reliable energy.
Type CR2477
Capacity 850mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 7.7mm
Pack Size 1
Terminal Type Standard
Diameter 24.5mm
Height 7.7mm
Voltage 3V
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot