Varta 6450501511 VARTA LITHIUM Button Cell CR2450 3V 20pcs Premium Quality

MPN
06450501511
Brand
Varta
EAN-13
4043752373028
Order Code
08-0788
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 20
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 21/12/2026

Varta manufactures the CR 2450 lithium button cell battery, providing 3 V of power. This battery is suitable for use in wristwatches, calculators, and other small electronic devices. The CR2450's compact size and reliable performance make it ideal for portable applications.
Type CR2450
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 20
Terminal Type Standard
Diameter 24.5mm
Height 5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot