Varta 6430101404 Button Cell CR2430 3V 4pcs Lithium Reliable Power

MPN
06430101404
Brand
Varta
EAN-13
4008496133345
Order Code
08-0785
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 20
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 754 availableBack-order availability date - 21/12/2026

The Varta Button cell CR 2430 is a 3 V lithium battery, packaged in a blister containing four pieces. Manufactured by Varta, this button cell is designed for use in wristwatches and pocket calculators. Known for its reliability, this battery is an essential component in various electronic devices.
Type CR2430
Chemistry Lithium
Dimensions (H x W x D) 24 x 3.0mm
Pack Size 4
Terminal Type Standard
Diameter 24.5mm
Height 3mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot