Varta 6320101401 Lithium CR2320 3V 135mAh Button Cell Battery

MPN
6320101401
Brand
Varta
EAN-13
4008496270835
Order Code
57-8402
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 58 availableBack-order availability date - 03/12/2026

This Varta lithium CR 3V button cell battery can be used for typical applications such as: Wristwatches, databases, pocket calculators, film and photo equipment, etc.
  • Alternative battery types: BR2320, DL2320, ECR2320, KCR2320, KL2320, KECR2320, LM2320, 5020LC, 280-201, L26
  • Battery & PSU technology: Lithium
  • Battery size: CR2320
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 135mAh
  • Dimensions, height: 2mm
  • Dimensions, Ø: 23mm
  • Voltage: 3V
Type CR2320
Capacity 135mAh
Chemistry Lithium
Dimensions (H x W x D) 23 x 2.0mm
Pack Size 1
Terminal Type Standard
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot