Varta 6225101401 Lithium CR1225 3V 48mAh Button Cell Battery

MPN
6225101401
Brand
Varta
EAN-13
4008496747047
Order Code
57-8405
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,288 available2 due on 03/02/2027

This Varta lithium CR 3V button cell battery can be used for typical applications such as: Wristwatches, databases, pocket calculators, film and photo equipment, etc.
  • Alternative battery types: BR1225, DL1225, ECR1225, KCR1225, KL1225, KECR1225, LM1225, 5020LC, L30
  • Battery & PSU technology: Lithium
  • Battery size: CR1225
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 48mAh
  • Dimensions, height: 2.5mm
  • Dimensions, Ø: 12.5mm
  • Voltage: 3V
  • Weight: 0.8 g
Type CR1225
Capacity 48mAh
Chemistry Lithium
Dimensions (H x W x D) 12 x 2.5mm
Pack Size 1
Terminal Type Standard
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot