Varta 6206301461 Camera Battery CR2 880mAh 3V Long-Lasting 10pc

MPN
6206301461
Brand
Varta
EAN-13
4008496995639
Order Code
08-0951
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £27.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/08/2026

The Varta LITHIUM Cylindr. CR2 Blli10 is a camera battery with a capacity of 880 mAh and a voltage of 3 V. It is typically used in cameras and comes in a pack of 10 pieces. This battery is designed for high-performance applications and reliable power delivery.
Type CR2
Capacity 880mAh
Chemistry Lithium
Dimensions (H x W x D) 15.6 x 27mm
Pack Size 10
Terminal Type Standard
Voltage 3V
Diameter 15.6mm
Height 27mm

Reviews

Be the first to submit a review

Trustpilot