Varta 6206301402 VARTA LITHIUM Camera Battery CR2 880mAh 3V 2-Pack

MPN
06206301402
Brand
Varta
EAN-13
4008496537402
Order Code
08-0784
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £10.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
84 available to back orderBack-order availability date - 30/05/2026

Varta's CR2 Lithium camera battery features 880 mAh capacity and a voltage of 3 V, designed for reliable performance. With a blister pack of two, these cylindrical batteries are ideal for high-drain devices. Typical applications include cameras and other electronic equipment requiring long-lasting power.
Type CR2
Capacity 880mAh
Chemistry Lithium
Dimensions (H x W x D) 15.6 x 27mm
Pack Size 2
Terminal Type Standard
Voltage 3V
Diameter 15.6mm
Height 27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot