Varta 6206201501 VARTA LITHIUM CR2 Camera Battery 880mAh 3V 1pc

MPN
06206201501
Brand
Varta
EAN-13
4008496520435
Order Code
08-0783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.28
10+ £3.00
50+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 379 availableBack-order availability date - 18/11/2026

The Varta VARTA LITHIUM Cylindrical CR2 OEM Camera battery is a reliable power source with a 3 V output and 880 mAh capacity. Manufactured by Varta, this lithium battery is ideal for use in cameras and other high-drain devices. Its durable design ensures consistent performance, making it a preferred choice for photographers and gadget enthusiasts.
Type CR2
Capacity 880mAh
Chemistry Lithium
Dimensions (H x W x D) 15.6 x 27mm
Pack Size 1
Terminal Type Standard
Diameter 15.6mm
Height 27mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot