Varta 6205301402 LITHIUM CR123A Camera Battery 1430mAh 3V 2pcs

MPN
06205301402
Brand
Varta
EAN-13
4008496537327
Order Code
08-0782
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 75 availableBack-order availability date - 13/08/2026

The Varta VARTA LITHIUM Cylindrical CR123A Blister 2 is a lithium camera battery with a capacity of 1430 mAh and a voltage of 3 V. This battery is typically used in cameras for reliable and long-lasting power. Manufactured by Varta, it comes in a pack of two for added convenience.
Type CR123A
Capacity 1430mAh
Chemistry Lithium
Dimensions (H x W x D) 17 x 34mm
Pack Size 2
Terminal Type Standard
Voltage 3V
Diameter 17mm
Height 34.5mm

Reviews

Be the first to submit a review

Trustpilot