Varta 6205301401-10 CR123A Lithium Camera Battery 1430mAh 3V 10 pieces

Image Representative of Range

Varta 6205301401-10 CR123A Lithium Camera Battery 1430mAh 3V 10 pieces

MPN
6205301401-10
Brand
Varta
EAN-13
4260390490126
Order Code
13-3457
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £37.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
93 available to back orderBack-order availability date - 29/05/2026

The Varta CR-123A camera battery, which features a lithium composition, 1430 mAh capacity, and 3 V output. This particular product is available in a pack of 10 pieces, making it ideal for frequent use. Typical applications include powering cameras and other photographic equipment.
Type CR123A
Capacity 1430mAh
Chemistry Lithium
Dimensions (H x W x D) 17 x 34mm
Pack Size 10
Terminal Type Standard
Voltage 3V
Diameter 17mm
Height 34.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot