Varta 6122301401 Lithium 9V PP3 1200mAh Battery

MPN
6122301401
Brand
Varta
EAN-13
4008496675265
Order Code
57-6347
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

Equipped with a minimal self discharge and thus ideal for smoke detectors. Minimum self-discharge, only 15% loss after 10 years storage. Outstanding quality, maximum capacity and performance with optimum leakage protection.
  • Alternative battery types: 6LR61, 6LR21, 6AM6, 6LP3146, MN1604, A1604, E Block, LR22, 522, 6LF22, 1604A, K9V, 6R21, 6R22, BA3090/U, 6F22, PP3HP, 006P, AM6F, 6LF62, HP3, M1604, 4022, BLOC, CLR6, KA9, ND65V, U9VL-J-P
  • Battery & PSU technology: Lithium
  • Battery size: 9V PP3
  • Battery type (category): 9V/ PP3 battery
  • Capacity (mAh, Ah): 1200 mAh
  • Dimensions, depth: 16mm
  • Dimensions, height: 48.5mm
  • Dimensions, width: 25.5mm
  • Rechargeable: No
  • Voltage: 9V
  • Weight: 36 g

The UL-approved battery 9V lithium does not contain mercury, lead or cadmium and has a patented safety mechanism.
Type 9V PP3
Capacity 1200mAh
Chemistry Lithium
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Colour Iron grey
Rechargeable No
Voltage 9V

Reviews

Be the first to submit a review

Trustpilot