Varta 6103301501 Ultra Lithium AAA Battery 1100mAh 1.5V Lightweight Durable

MPN
06103301501
Brand
Varta
EAN-13
4008496772780
Order Code
08-0779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 674 availableBack-order availability date - 21/12/2026

The Varta Ultra Lithium AAA battery offers a capacity of 1100 mAh and provides 1.5 volts, designed for high-performance applications. Known for its long life and reliable power, it is ideal for devices such as digital cameras, torches, and portable electronics. Manufactured by Varta, this AAA battery is commonly used for both everyday gadgets and high-drain devices.
Type AAA
Capacity 1100mAh
Chemistry Lithium
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 1
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot