Varta 610250-020359 V2/250H-SLF Button Cell 250H NiMH 250mAh 2.4V Rechargeable

MPN
610250-020359
Brand
Varta
EAN-13
4042883304758
Order Code
08-0944
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 03/10/2026

Varta's V2/250H-SLF button cell is a rechargeable nickel-metal hydride battery with a capacity of 250 mAh and a voltage of 2.4 V. This battery is ideal for compact and energy-efficient devices due to its reliable performance and longevity. Typical applications include portable electronics, backup power systems, and small medical devices.
Capacity 250mAh
Chemistry NiMH
Pack Size 1
Voltage 2.4V
(Ø) 25mm
Battery Size 250H
Connector Contact retainers
Dim (Ø x H) 25 mm x 13.4 mm
Height 13.4mm
Pin spacing 10mm
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 20g

Reviews

Be the first to submit a review

Trustpilot