Varta 610250-010059 V250H-SLF Button Cell Rechargeable Battery 1.2V 250mAh

MPN
610250-010059
Brand
Varta
EAN-13
2050005725802
Order Code
08-0943
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.63
10+ £4.25
50+ £4.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 08/11/2026

Varta's rechargeable button cell, model V250H-SLF, offers a capacity of 250 mAh at 1.2 V. This compact battery is ideal for small electronic devices such as calculators, remote controls, and wireless sensors. It provides a reliable and sustainable power solution, thanks to its nickel-metal hydride composition.
Capacity 250mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 25mm
Battery Size 250H
Connector Contact retainers
Dim (Ø x H) 25 mm x 6.4 mm
Height 6.4mm
Pin spacing 10mm
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 10g

Reviews

Be the first to submit a review

Trustpilot