Varta 610150-010059 V150H-SLF Button Cell Rechargeable NiMH 150mAh 1.2V

MPN
610150-010059
Brand
Varta
EAN-13
2050005725789
Order Code
08-0941
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 25/09/2026

The Varta 610150-010059 button cell is a rechargeable NiMH battery with a capacity of 150 mAh and a voltage of 1.2 V. Manufactured by Varta, it is ideal for use in compact devices requiring reliable and reusable power sources. This Varta button cell is typically used in small electronics such as watches, calculators, and miniature torches.
Battery Size 150H
Capacity 150mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Dim (L x W x H) 27 x 15 x 6.6 mm
Height 6.6mm
Length 27mm
Pin spacing 10mm
Rechargeable Yes
Type Button cell (rechargeable)
Width 15mm

Reviews

Be the first to submit a review

Trustpilot