Varta 610080-030358 Button Cell Battery 80mAh 3.6V Rechargeable

MPN
610080-030358
Brand
Varta
EAN-13
2050005725758
Order Code
08-0939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.22
10+ £6.53
50+ £6.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 26/11/2026

Varta manufactures the V3/80H-S print button cell, a rechargeable NiMH battery with a capacity of 80 mAh and a voltage of 3.6 V. This button cell is typically used in compact devices requiring reliable power, such as small electronics and portable gadgets. The product is available as a single piece.
Capacity 80mAh
Chemistry NiMH
Pack Size 1
Voltage 3.6V
(Ø) 15.5mm
Battery Size 80H
Connector Contact retainers
Dim (Ø x H) 15.5 mm x 19.9 mm
Height 19.9mm
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 13g

Reviews

Be the first to submit a review

Trustpilot