Varta 610080-020000 V2/80HFLAT Rechargeable Button Cell 80mAh 2.4V 1pc

MPN
610080-020000
Brand
Varta
EAN-13
4064161275208
Order Code
08-0938
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.76
10+ £6.11
50+ £5.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 26/11/2026

Varta manufactures the V2/80HFLAT button cell, a rechargeable NiMH battery with an 80 mAh capacity and 2.4 V rating. This compact and reliable power source is ideal for applications requiring small form-factor energy solutions such as calculators, watches, or small electronic devices. With part number 610080-020000, this battery provides consistent power for a variety of electronic gadgets.
Capacity 80mAh
Chemistry NiMH
Pack Size 1
Voltage 2.4V
(Ø) 15.5mm
Battery Size 80H
Dim (Ø x H) 15.5 mm x 12.5 mm
Height 12.5mm
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 8.5g

Reviews

Be the first to submit a review

Trustpilot