Varta 6032501511 Button Cell CR2032 3V 20pc Premium Lithium Coin Battery

MPN
06032501511
Brand
Varta
EAN-13
4043752372885
Order Code
08-0778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Varta Button cell CR 2032 is a 3V lithium coin battery, ideal for power needs in compact electronic devices. Manufactured by Varta, it features reliable performance and long-lasting energy. Typical applications include wristwatches, calculators, and other small electronic gadgets.
Type CR2032
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 20
Terminal Type Standard
Diameter 20mm
Height 3.2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot