Varta 6032401501 Button Cell CR 2032 3V 230mAh PCB Mount Long-life

MPN
6032401501
Brand
Varta
EAN-13
2050005488776
Order Code
08-0933
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £3.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 26/11/2026

The Varta CR 2032 is a lithium button cell battery with a voltage of 3 V and a capacity of 230 mAh. Known for its reliability and longevity, it is ideal for use in wristwatches, pocket calculators, and other small electronic devices. Varta's product code for this button cell battery is 6032401501.
Type CR2032
Capacity 230mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 1
Terminal Type Standard
Diameter 20mm
Height 3.2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot