Varta 6032101415 Button Cell CR2032 3V 220mAh Lithium 5pc High Capacity

MPN
6032101415
Brand
Varta
EAN-13
4008496850853
Order Code
08-0931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 9,899 availableBack-order availability date - 26/11/2026

The Varta Button cell CR 2032 is a 3 V lithium battery with a capacity of 220 mAh, available in packs of five. This reliable button cell is ideal for use in wristwatches, pocket calculators, and other small electronic devices. Known for its durability and efficiency, the Varta CR2032 ensures long-lasting power for a variety of applications.
Type CR2032
Capacity 220mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 5
Terminal Type Standard
Diameter 20mm
Height 3.2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot