Varta 6032101401 Lithium CR2032 3V 230mAh Button Cell Battery

MPN
6032101401
Brand
Varta
EAN-13
4008496276882
Order Code
57-8408
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.806
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stock10 due on 19/11/2026


This Varta lithium CR 3V button cell battery can be used for typical applications such as: Wristwatches, databases, pocket calculators, film and photo equipment, etc.
  • Alternative battery types: BR2032, DL2032, ECR2032, KCR2032, KL2032, KECR2032, LM2032, 5004LC, SB-T15, L14, SR2032, EA-2032C
  • Battery & PSU technology: Lithium
  • Battery size: CR2032
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 230mAh
  • Dimensions, height: 3.2mm
  • Dimensions, Ø: 20mm
  • Voltage: 3V
  • Weight: 3 g
Type CR2032
Capacity 230mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 1
Terminal Type Standard
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot