Varta 6016501511 Lithium Button Cell CR2016 3V 20 pcs High-Tech Durability

MPN
06016501511
Brand
Varta
EAN-13
4043752372960
Order Code
08-0776
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    5 20
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 44 availableBack-order availability date - 14/09/2026

Varta manufactures the CR2016 lithium button cell, which features a 3V output and comes in a pack of 20. This VARTA LITHIUM Coin is ideal for powering small electronics like wristwatches and pocket calculators. Known for reliability, it serves as an excellent OEM option for watch and calculator batteries.
Type CR2016
Chemistry Lithium
Dimensions (H x W x D) 20 x 1.6mm
Pack Size 20
Terminal Type Standard
Voltage 3V
Diameter 20mm
Height 1.6mm

Reviews

Be the first to submit a review

Trustpilot