Varta 6016101402 Lithium CR2016 3V 90mAh Button Cell Battery

MPN
6016101402
Brand
Varta
EAN-13
4008496746385
Order Code
57-8399
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

This Varta lithium CR 3V button cell battery can be used for typical applications such as: Wristwatches, databases, pocket calculators, film and photo equipment, etc.
  • Alternative battery types: BR2016, DL2016, ECR2016, KCR2016, KL2016, KECR2016, LM2016, 5000LC, FA, SB-T11, 208-202, 280-204, 280-206, L10, L-F1/4V, EA-50CF/3D
  • Battery & PSU technology: Lithium
  • Battery size: CR2016
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 90mAh
  • Content: 2 pc(s)
  • Dimensions, height: 1.6mm
  • Dimensions, Ø: 20mm
  • Voltage: 3V
  • Weight: 1.8 g
Type CR2016
Capacity 90mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 1.6mm
Pack Size 2
Terminal Type Standard
Voltage 3V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot