Varta 57978101111 Energy Power Bank 20000mAh LiPo USB-C White/Black

MPN
57978101111
Brand
Varta
EAN-13
4008496019083
Order Code
08-0921
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £57.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 298 availableBack-order availability date - 25/07/2026

The Varta Power Bank Energy 20000 is a portable external battery with a 20000 mAh capacity, featuring a LiPo battery and USB-C connectivity. Manufactured by Varta, it provides emergency power supply for various mobile devices, including smartphones, GPS units, and gaming consoles. This power bank is ideal for those needing a reliable backup power supply for on-the-go charging solutions.
Type Power bank
Capacity 20000mAh
Colour White/black
Weight 435g
Capacitance measured 11840mAh
Charging current (max.) 2400mA
Charging Slots 3
Connector USB-C®
Dimensions (W x D x H) (L x W x H) 157 x 79 x 22 mm
Height 22mm
Length 157mm
Maximum Output Current 3A
Operating Voltage 5 V via USB
Rack size 483 mm (19")
Size AAA
Technology LiPo
Width 79mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot