Varta 57976101111 Energy Power Bank 10000mAh LiPo USB-C White/Black

MPN
57976101111
Brand
Varta
EAN-13
4008496018895
Order Code
08-0890
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 25/07/2026

The Varta Power Bank Energy 10000, with a 10000 mAh LiPo battery and USB-C® port, is an excellent portable power supply. Manufactured by Varta, it serves as an emergency power supply and backup power source for smartphones, tablets, and other mobile devices. Ideal for on-the-go charging, it supports a variety of gadgets including mobile phones, iPods, MP3 players, GPS devices, and gaming consoles like Nintendo and PSP.
Type Power bank
Capacity 10000mAh
Colour White/black
Weight 233g
Capacitance measured 5920mAh
Charging current (max.) 2400mA
Charging Slots 3
Connector USB-C®
Dimensions (W x D x H) (L x W x H) 138 x 73 x 15 mm
Height 15mm
Length 138mm
Maximum Output Current 3A
Operating Voltage 5 V via USB
Rack size 483 mm (19")
Size AAA
Technology LiPo
Width 73mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot